+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | IGBT | |
Semiconductor structure | transistor/transistor | |
Topology | IGBT half-bridge, NTC thermistor | |
Max. off-state voltage | 1.2kV | |
Collector current | 150A | |
Case | SP4 | |
Electrical mounting | FASTON connectors, soldering | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 350A | |
Power dissipation | 690W | |
Technology | Field Stop | |
Mechanical mounting | screw |