+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT150DH170G

Module: IGBT; diode/transistor; asymmetrical bridge; Urmax: 1.7kV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT150DH170G
TME Symbol:
APTGT150DH170G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
asymmetrical bridge
Max. off-state voltage
1.7kV
Collector current
150A
Case
SP6C
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGT150DH170G
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
This product is not available for sale in your country.