+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT150SK170G

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.7kV; SP6C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT150SK170G
TME Symbol:
APTGT150SK170G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
1.7kV
Collector current
150A
Case
SP6C
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGT150SK170G
0 in TME stock
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.
This product is not available for sale in your country.