+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT225DU170G

Module: IGBT; transistor/transistor,common emitter; IGBT x2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT225DU170G
TME Symbol:
APTGT225DU170G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x2
Max. off-state voltage
1.7kV
Collector current
225A
Case
SP6
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
450A
Power dissipation
1.25kW
Technology
Field Stop
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT225DU170G
0 in TME stock
Net price for quantities from 1 pcs - 384.67 EURGross price for quantities from 1 pcs - 384.67 EUR
Net price for quantities from 3 pcs - 345.52 EURGross price for quantities from 3 pcs - 345.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.