+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | IGBT | |
Semiconductor structure | common emitter, transistor/transistor | |
Topology | IGBT x2 | |
Max. off-state voltage | 1.2kV | |
Collector current | 400A | |
Case | SP6C | |
Electrical mounting | FASTON connectors, screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 800A | |
Technology | Field Stop, Trench | |
Mechanical mounting | screw |