+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT600U120D4G

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 600A; D4; motors


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT600U120D4G
TME Symbol:
APTGT600U120D4G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
600A
Case
D4
Application
motors
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGT600U120D4G
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.