+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT75DH120T3G

Module: IGBT; diode/transistor; asymmetrical bridge; Urmax: 1.2kV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT75DH120T3G
TME Symbol:
APTGT75DH120T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
asymmetrical bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
75A
Case
SP3F
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
175A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT75DH120T3G
0 in TME stock
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.
Net price for quantities from 13 pcs - 58.53 GBPGross price for quantities from 13 pcs - 58.53 GBP