+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX100A120T1G

Module: IGBT; NTC thermistor; Ic: 155A; 416W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX100A120T1G
TME Symbol:
APTGX100A120T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
155A
Power dissipation
416W
Gross weight170 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGX100A120T1G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.
This product is not available for sale in your country.