+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX150TA120TPG

Module: IGBT; NTC thermistor; Ic: 215A; 540W; screw

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX150TA120TPG
TME Symbol:
APTGX150TA120TPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
215A
Power dissipation
540W
Mechanical mounting
screw
Gross weight30 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGX150TA120TPG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
This product is not available for sale in your country.