+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX75DU170T3AG

Module: IGBT; NTC thermistor; Ic: 145A; 524W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX75DU170T3AG
TME Symbol:
APTGX75DU170T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
145A
Power dissipation
524W
Gross weight71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGX75DU170T3AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
This product is not available for sale in your country.