+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTLGT300A1208G

Module: IPM; IGBT half-bridge; LP8; for UPS,motors,SMPS; 1.2kV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTLGT300A1208G
TME Symbol:
APTLGT300A1208G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IPM
Topology
IGBT half-bridge
Case
LP8
Application
for UPS, motors, SMPS
Mounting
pin header, screw
Operating temperature
-40...85°C
Technology
Field Stop, Trench
Voltage class
1.2kV
Frequency
45kHz
Output current
300A
Kind of output
IGBT driver
Integrated circuit features
integrated DC/DC converter
Supply voltage
  • 4.5...5.5V DC
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTLGT300A1208G
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
This product is not available for sale in your country.