+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM100A13SG

Module; diode/transistor; 1kV; 49A; SP6C; FASTON connectors,screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100A13SG
TME Symbol:
APTM100A13SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1kV
Drain current
49A
Case
SP6C
Topology
MOSFET half-bridge + serial diodes + parrallel diodes
Electrical mounting
FASTON connectors, screw
On-state resistance
156mΩ
Pulsed drain current
240A
Power dissipation
1.25kW
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100A13SG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.