+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM100A18FTG

Module; transistor/transistor; 1kV; 33A; SP4; Idm: 172A; 780W; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100A18FTG
TME Symbol:
APTM100A18FTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1kV
Drain current
33A
Case
SP4
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
0.21Ω
Pulsed drain current
172A
Power dissipation
780W
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100A18FTG
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
This product is not available for sale in your country.