+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM100AM90FG

Module; transistor/transistor; 1kV; 59A; SP6C; Idm: 312A; 1.25kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100AM90FG
TME Symbol:
APTM100AM90FG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1kV
Drain current
59A
Case
SP6C
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
On-state resistance
0.105Ω
Pulsed drain current
312A
Power dissipation
1.25kW
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100AM90FG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.