+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM100H35FT3G

Module; transistor/transistor; 1kV; 17A; SP3; Press-in PCB; 390W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100H35FT3G
TME Symbol:
APTM100H35FT3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1kV
Drain current
17A
Case
SP3
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
0.42Ω
Pulsed drain current
88A
Power dissipation
390W
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100H35FT3G
0 in TME stock
No. of pieces (Multiple of: 8)
Minimum order quantity: 8.
Multiple of: 8.
This product is not available for sale in your country.