+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM100H45STG

Module; diode/transistor; 1kV; 14A; SP4; FASTON connectors,screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100H45STG
TME Symbol:
APTM100H45STG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1kV
Drain current
14A
Case
SP4
Topology
H bridge + parrallel diodes + sereies diodes, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
0.54Ω
Pulsed drain current
72A
Power dissipation
357W
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100H45STG
0 in TME stock
No. of pieces (Multiple of: 7)
Minimum order quantity: 7.
Multiple of: 7.
This product is not available for sale in your country.