+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM100H46FT3G

Module; transistor/transistor; 1kV; 14A; SP3; Press-in PCB; 357W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100H46FT3G
TME Symbol:
APTM100H46FT3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1kV
Drain current
14A
Case
SP3
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
552mΩ
Pulsed drain current
120A
Power dissipation
357W
Technology
POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100H46FT3G
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 12.
Multiple of: 12.
This product is not available for sale in your country.