+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM100SK33T1G

Module; diode/transistor; 1kV; 17A; SP1; Press-in PCB; Idm: 140A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100SK33T1G
TME Symbol:
APTM100SK33T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1kV
Drain current
17A
Case
SP1
Topology
buck chopper, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
396mΩ
Pulsed drain current
140A
Power dissipation
390W
Technology
POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100SK33T1G
0 in TME stock
No. of pieces (Multiplicity: 19)
Minimum order quantity: 19.
Multiplicity: 19.
This product is not available for sale in your country.