+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM100TA35SCTPG

Module; SiC diode/transistor; 1kV; 17A; SP6P; Press-in PCB; 390W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100TA35SCTPG
TME Symbol:
APTM100TA35SCTPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1kV
Drain current
17A
Case
SP6P
Topology
NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
0.42Ω
Pulsed drain current
88A
Power dissipation
390W
Technology
POWER MOS 7®, SiC
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100TA35SCTPG
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
This product is not available for sale in your country.