+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM100UM65DAG

Module; single transistor; 1kV; 110A; SP6C; Polarisation: unipolar


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100UM65DAG
TME Symbol:
APTM100UM65DAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
110A
Case
SP6C
Electrical mounting
FASTON connectors, screw
Polarisation
unipolar
On-state resistance
78mΩ
Pulsed drain current
580A
Power dissipation
3.25kW
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM100UM65DAG
0 in TME stock
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
This product is not available for sale in your country.