+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM100UM65SAG

Module; diode/transistor; 1kV; 110A; SP6C; Idm: 580A; 3.25kW; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM100UM65SAG
TME Symbol:
APTM100UM65SAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1kV
Drain current
110A
Case
SP6C
Topology
single transistor + series diode - parrallel diode
Electrical mounting
FASTON connectors, screw
On-state resistance
78mΩ
Pulsed drain current
580A
Power dissipation
3.25kW
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APTM100UM65SAG
0 in TME stock
Net price for quantities from 4 pcs - 233.95 EURGross price for quantities from 4 pcs - 233.95 EUR
No. of pieces (Multiplicity: 4)