+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM10AM05FTG

Module; transistor/transistor; 100V; 207A; SP4; Idm: 1100A; 780W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM10AM05FTG
TME Symbol:
APTM10AM05FTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Drain current
207A
Case
SP4
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
5mΩ
Pulsed drain current
1100A
Power dissipation
780W
Technology
FREDFET, POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM10AM05FTG
0 in TME stock
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.
This product is not available for sale in your country.