+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

APTM10HM09FT3G

Module; transistor/transistor; 100V; 100A; SP3F; Press-in PCB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM10HM09FT3G
TME Symbol:
APTM10HM09FT3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Drain current
100A
Case
SP3F
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
10mΩ
Pulsed drain current
430A
Power dissipation
390W
Technology
FREDFET, POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM10HM09FT3G
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
This product is not available for sale in your country.