+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM10HM19FT3G

Module; transistor/transistor; 100V; 50A; SP3F; Press-in PCB; 208W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM10HM19FT3G
TME Symbol:
APTM10HM19FT3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Drain current
50A
Case
SP3F
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
21mΩ
Pulsed drain current
300A
Power dissipation
208W
Technology
FREDFET, POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM10HM19FT3G
0 in TME stock
No. of pieces (Multiple of: 14)
Minimum order quantity: 14.
Multiple of: 14.
This product is not available for sale in your country.