+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM10TAM19FPG

Module; transistor/transistor; 100V; 50A; SP6P; Press-in PCB; 208W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM10TAM19FPG
TME Symbol:
APTM10TAM19FPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Drain current
50A
Case
SP6P
Topology
MOSFET x3 half-bridge
Electrical mounting
Press-in PCB
On-state resistance
21mΩ
Pulsed drain current
300A
Power dissipation
208W
Technology
FREDFET, POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM10TAM19FPG
0 in TME stock
No. of pieces (Multiple of: 7)
Minimum order quantity: 7.
Multiple of: 7.
This product is not available for sale in your country.