+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM10UM01FAG

Module; single transistor; 100V; 640A; SP6C; Idm: 2200A; 2.5kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM10UM01FAG
TME Symbol:
APTM10UM01FAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
640A
Case
SP6C
Electrical mounting
FASTON connectors, screw
Polarisation
unipolar
On-state resistance
1.6mΩ
Pulsed drain current
2200A
Power dissipation
2.5kW
Technology
FREDFET, POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM10UM01FAG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.