+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM120DA30T1G

Module; diode/transistor; 1.2kV; 23A; SP1; Press-in PCB; Idm: 195A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM120DA30T1G
TME Symbol:
APTM120DA30T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1.2kV
Drain current
23A
Case
SP1
Topology
boost chopper, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
0.36Ω
Pulsed drain current
195A
Power dissipation
657W
Technology
POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM120DA30T1G
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
This product is not available for sale in your country.