+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM120DU15G

Module; transistor/transistor,common source; 1.2kV; 45A; SP6C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM120DU15G
TME Symbol:
APTM120DU15G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
common source, transistor/transistor
Drain-source voltage
1.2kV
Drain current
45A
Case
SP6C
Topology
MOSFET x2
Electrical mounting
FASTON connectors, screw
On-state resistance
0.175Ω
Pulsed drain current
240A
Power dissipation
1.25kW
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM120DU15G
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.