+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM120H140FT1G

Module; transistor/transistor; 1.2kV; 6A; SP1; Press-in PCB; 208W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM120H140FT1G
TME Symbol:
APTM120H140FT1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
6A
Case
SP1
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
1.68Ω
Pulsed drain current
50A
Power dissipation
208W
Technology
POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APTM120H140FT1G
0 in TME stock
No. of pieces (Multiplicity: 14)
Minimum order quantity: 14.
Multiplicity: 14.
Net price for quantities from 14 pcs - 64.94 EURGross price for quantities from 14 pcs - 64.94 EUR