+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM120U10SCAVG

Module; SiC diode/transistor; 1.2kV; 86A; SP6; screw; Idm: 464A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM120U10SCAVG
TME Symbol:
APTM120U10SCAVG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
86A
Case
SP6
Topology
single transistor + series diode - parrallel diode
Electrical mounting
screw
On-state resistance
0.12Ω
Pulsed drain current
464A
Power dissipation
3.29kW
Technology
POWER MOS 7®, SiC
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM120U10SCAVG
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
This product is not available for sale in your country.