+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM120UM70DAG

Module; diode/transistor; 1.2kV; 126A; SP6C; Idm: 684A; 5kW; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM120UM70DAG
TME Symbol:
APTM120UM70DAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1.2kV
Drain current
126A
Case
SP6C
Topology
single transistor + series diode
Electrical mounting
FASTON connectors, screw
On-state resistance
80mΩ
Pulsed drain current
684A
Power dissipation
5kW
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APTM120UM70DAG
0 in TME stock
Net price for quantities from 3 pcs - 322.55 USDGross price for quantities from 3 pcs - 322.55 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.