+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM20AM04FG

Module; transistor/transistor; 200V; 278A; SP6C; Idm: 1488A; 1.25kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM20AM04FG
TME Symbol:
APTM20AM04FG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
200V
Drain current
278A
Case
SP6C
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
On-state resistance
5mΩ
Pulsed drain current
1488A
Power dissipation
1.25kW
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM20AM04FG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.