+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM20AM05FG

Module; transistor/transistor; 200V; 237A; SP6C; Idm: 1268A; 1136W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM20AM05FG
TME Symbol:
APTM20AM05FG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
200V
Drain current
237A
Case
SP6C
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
On-state resistance
6mΩ
Pulsed drain current
1268A
Power dissipation
1136W
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM20AM05FG
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
This product is not available for sale in your country.