+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM20SKM08TG

Module; diode/transistor; 200V; 155A; SP4; Idm: 832A; 781W; Ugs: ±30V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM20SKM08TG
TME Symbol:
APTM20SKM08TG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
200V
Drain current
155A
Case
SP4
Topology
buck chopper, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
10mΩ
Pulsed drain current
832A
Power dissipation
781W
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM20SKM08TG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.