+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM20TAM16FPG

Module; transistor/transistor; 200V; 77A; SP6P; Press-in PCB; 390W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM20TAM16FPG
TME Symbol:
APTM20TAM16FPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
200V
Drain current
77A
Case
SP6P
Topology
MOSFET x3 half-bridge
Electrical mounting
Press-in PCB
On-state resistance
19mΩ
Pulsed drain current
416A
Power dissipation
390W
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM20TAM16FPG
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
This product is not available for sale in your country.