+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM20UM03FAG

Module; diode/transistor; 200V; 434A; SP6C; Idm: 2320A; 2.27kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM20UM03FAG
TME Symbol:
APTM20UM03FAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
200V
Drain current
434A
Case
SP6C
Topology
single transistor + series diode - parrallel diode
Electrical mounting
FASTON connectors, screw
On-state resistance
3.6mΩ
Pulsed drain current
2320A
Power dissipation
2.27kW
Technology
FREDFET, POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM20UM03FAG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.