+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM50AM24SCG

Module; SiC diode/transistor; 500V; 110A; SP6C; Idm: 600A; 1.25kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM50AM24SCG
TME Symbol:
APTM50AM24SCG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
500V
Drain current
110A
Case
SP6C
Topology
MOSFET half-bridge + serial diodes + parrallel diodes
Electrical mounting
FASTON connectors, screw
On-state resistance
28mΩ
Pulsed drain current
600A
Power dissipation
1.25kW
Technology
POWER MOS 7®, SiC
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM50AM24SCG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.