+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM50AM24SG

Module; diode/transistor; 500V; 110A; SP6C; Idm: 600A; 1.25kW; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM50AM24SG
TME Symbol:
APTM50AM24SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
500V
Drain current
110A
Case
SP6C
Topology
MOSFET half-bridge + serial diodes + parrallel diodes
Electrical mounting
FASTON connectors, screw
On-state resistance
28mΩ
Pulsed drain current
600A
Power dissipation
1.25kW
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM50AM24SG
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
This product is not available for sale in your country.