+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

APTM50AM38SCTG

Module; SiC diode/transistor; 500V; 67A; SP4; Idm: 360A; 694W; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM50AM38SCTG
TME Symbol:
APTM50AM38SCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
500V
Drain current
67A
Case
SP4
Topology
MOSFET half-bridge + serial diodes + parrallel diodes, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
45mΩ
Pulsed drain current
360A
Power dissipation
694W
Technology
POWER MOS 7®, SiC
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM50AM38SCTG
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
This product is not available for sale in your country.