+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM50HM75SCTG

Module; SiC diode/transistor; 500V; 34A; SP4; Idm: 184A; 357W; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM50HM75SCTG
TME Symbol:
APTM50HM75SCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
500V
Drain current
34A
Case
SP4
Topology
H bridge + parrallel diodes + sereies diodes, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
90mΩ
Pulsed drain current
184A
Power dissipation
357W
Technology
POWER MOS 7®, SiC
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM50HM75SCTG
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
This product is not available for sale in your country.