+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM50SKM19G

Module; diode/transistor; 500V; 122A; SP6C; Topology: buck chopper


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM50SKM19G
TME Symbol:
APTM50SKM19G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
500V
Drain current
122A
Case
SP6C
Topology
buck chopper
Electrical mounting
FASTON connectors, screw
On-state resistance
22.5mΩ
Pulsed drain current
652A
Power dissipation
1136W
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM50SKM19G
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
This product is not available for sale in your country.