+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTM60A11FT1G

Module; transistor/transistor; 600V; 30A; SP1; Press-in PCB; 390W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM60A11FT1G
TME Symbol:
APTM60A11FT1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
600V
Drain current
30A
Case
SP1
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
0.11Ω
Pulsed drain current
245A
Power dissipation
390W
Technology
FREDFET, POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM60A11FT1G
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
This product is not available for sale in your country.