+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM60H23FT1G

Module; transistor/transistor; 600V; 15A; SP1; Press-in PCB; 208W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM60H23FT1G
TME Symbol:
APTM60H23FT1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
600V
Drain current
15A
Case
SP1
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
0.23Ω
Pulsed drain current
125A
Power dissipation
208W
Technology
FREDFET, POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTM60H23FT1G
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
This product is not available for sale in your country.