+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APV21

Enclosure: multipurpose; X: 315mm; Y: 410mm; Z: 150mm; APV; aluminium


Manufacturer: ILME

Manufacturer part number:
APV21
TME Symbol:
APV21

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
315mm
Dimension Y
410mm
Dimension Z
150mm
Manufacturer series
APV
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66, IP67
Gross weight4.4274 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
See other products from this series.:
*
APV21
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 165.26 USDGross price for quantities from 1 pcs - 165.26 USD
Net price for quantities from 5 pcs - 150.65 USDGross price for quantities from 5 pcs - 150.65 USD
Net price for quantities from 10 pcs - 131.49 USDGross price for quantities from 10 pcs - 131.49 USD
Packaging method by the manufacturer:Cardboard = 5 pcs