+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQA211VL

Relay: solid state; SPST-NO; Ucntrl: 4÷32VDC; Icntrl: 20A; 2A; AQ-A

Manufacturer: PANASONIC

Manufacturer part number:
AQA211VL
TME Symbol:
AQA211VL

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...32V DC
Control current
20A
Max. operating current
2A
Manufacturer series
AQ-A
Relay variant
1-phase
Mounting
screw type
Body dimensions
58x40x25.5mm
Switching method
zero voltage switching
Leads
screw terminals
Insulation voltage
4kV
AC contacts rating @R
2A / 250V AC
Operating temperature
-30...80°C
Gross weight87 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQA211VL
0 in TME stock
Net price for quantities from 60 pcs - 14.13 GBPGross price for quantities from 60 pcs - 14.13 GBP
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.