+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV112KL

Relay: solid state; Ucntrl: 1.5÷5VDC; Icntrl max: 50mA; 500mA; 2Ω

Manufacturer: PANASONIC

Manufacturer part number:
AQV112KL
TME Symbol:
AQV112KL

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.5...5V DC
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
Mounting
PCB
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
2ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.46 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC
*
AQV112KL
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs