+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV212

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; AQV21


Manufacturer: PANASONIC

Manufacturer part number:
AQV212
TME Symbol:
AQV212

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
550mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQV21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.83Ω
Mounting
PCB
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
0.65ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.455 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV212
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 50 pcs - 2.77 EURGross price for quantities from 50 pcs - 2.77 EUR
Packaging method by the manufacturer:Tube = 50 pcs