+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV214A

Relay: solid state; Icntrl max: 3mA; 120mA; max.400VAC; max.400VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQV214A
TME Symbol:
AQV214A

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
30Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
210µs
Operating temperature
-40...85°C
Dimensions
Gross weight0.44 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV214A
0 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs