+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV215S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 300mA; 2.3Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQV215S
TME Symbol:
AQV215S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
300mA
Switched voltage
max. 100V AC, max. 100V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
2.3Ω
Mounting
SMT
Case
SOP6
Body dimensions
6.3x4.4x2mm
Operate time
0.6ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.124 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV215S
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 5.36 EURGross price for quantities from 1 pcs - 5.36 EUR
Net price for quantities from 5 pcs - 4.02 EURGross price for quantities from 5 pcs - 4.02 EUR
Net price for quantities from 25 pcs - 3.71 EURGross price for quantities from 25 pcs - 3.71 EUR
Net price for quantities from 100 pcs - 3.42 EURGross price for quantities from 100 pcs - 3.42 EUR