+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV252G3

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 3.5A; HE


Manufacturer: PANASONIC

Manufacturer part number:
AQV252G3
TME Symbol:
AQV252G3

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
3.5A
Switched voltage
max. 60V AC
Manufacturer series
HE
Relay variant
1-phase, PhotoMOS
Mounting
THT
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.4 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV252G3
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 7.21 EURGross price for quantities from 500 pcs - 7.21 EUR